P9242-RBNDGI8 | |
---|---|
DigiKey Part Number | 800-P9242-RBNDGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P9242-RBNDGI8 |
Description | VFQFPN 6.00X6.00X0.90 MM, 0.40MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Wireless Power Transmitter | |
Current - Supply | 10mA | |
Voltage - Supply | 4.25V ~ 21V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.15093 | ¥77,877.32 |