


LTC4125IUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4125IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4125IUFD#PBF |
Description | 5W AUTORESONANT WIRELESS POWER T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4125IUFD#PBF Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Wireless Power Transmitter | Supplier Device Package 20-QFN (4x5) |
Current - Supply 1mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.89000 | ¥111.89 |
| 10 | ¥97.32100 | ¥973.21 |
| 73 | ¥86.79534 | ¥6,336.06 |
| 146 | ¥83.52473 | ¥12,194.61 |
| 292 | ¥80.44469 | ¥23,489.85 |
| 511 | ¥78.08900 | ¥39,903.48 |
| 1,022 | ¥75.32575 | ¥76,982.92 |





