
LTC4120EUD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4120EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4120EUD#PBF |
Description | IC BATT CHG MULTI-CHEM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4120EUD#PBF Models |
Category | Battery Pack Voltage 11V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 40V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 16-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (3x3) |
Charge Current - Max 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4120EUD#TRPBF | Analog Devices Inc. | 1,261 | 505-LTC4120EUD#TRPBFCT-ND | ¥86.26000 | Parametric Equivalent |
| LTC4120IUD#PBF | Analog Devices Inc. | 115 | LTC4120IUD#PBF-ND | ¥98.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.26000 | ¥86.26 |
| 10 | ¥67.30100 | ¥673.01 |
| 25 | ¥62.56760 | ¥1,564.19 |
| 121 | ¥56.79851 | ¥6,872.62 |
| 363 | ¥54.04887 | ¥19,619.74 |
| 605 | ¥53.03268 | ¥32,084.77 |
| 1,089 | ¥52.03012 | ¥56,660.80 |









