N-Channel 30 V 13A (Ta), 65A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 13A (Ta), 65A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)

CSD17507Q5A

DigiKey Part Number
296-27791-2-ND - Tape & Reel (TR)
296-27791-1-ND - Cut Tape (CT)
296-27791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17507Q5A
Description
MOSFET N-CH 30V 13A/65A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta), 65A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17507Q5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
530 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
10.8mOhm @ 11A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,210
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
10¥7.25300¥72.53
100¥4.79000¥479.00
500¥3.73308¥1,866.54
1,000¥3.39277¥3,392.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.02427¥7,560.68
5,000¥2.79653¥13,982.65
7,500¥2.68051¥20,103.83
12,500¥2.55020¥31,877.50
17,500¥2.47303¥43,278.03
25,000¥2.39830¥59,957.50
Manufacturers Standard Package