NP75P03YDG-E1-AY | |
---|---|
DigiKey Part Number | 559-NP75P03YDG-E1-AYTR-ND - Tape & Reel (TR) 559-NP75P03YDG-E1-AYCT-ND - Cut Tape (CT) 559-NP75P03YDG-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP75P03YDG-E1-AY |
Description | MOSFET P-CH 30V 75A 8HSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 75A (Tc) 1W (Ta), 138W (Tc) Surface Mount 8-HSON |
Datasheet | Datasheet |
EDA/CAD Models | NP75P03YDG-E1-AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 37.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 141 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 138W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSON | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥16.19000 | ¥161.90 |
100 | ¥12.88700 | ¥1,288.70 |
500 | ¥10.90436 | ¥5,452.18 |
1,000 | ¥9.25220 | ¥9,252.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.78959 | ¥21,973.98 |
5,000 | ¥8.45914 | ¥42,295.70 |