180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCR1H181MCL1GS

DigiKey Part Number
493-13774-2-ND - Tape & Reel (TR)
493-13774-1-ND - Cut Tape (CT)
493-13774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCR1H181MCL1GS
Description
CAP ALUM POLY 180UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR1H181MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
180 µF
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
19mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.32000¥34.32
10¥23.33800¥233.38
50¥18.77280¥938.64
100¥17.33310¥1,733.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥15.14195¥6,056.78
800¥14.31588¥11,452.70
1,200¥13.89932¥16,679.18
2,000¥13.43507¥26,870.14
2,800¥13.16226¥36,854.33
4,000¥12.89882¥51,595.28
Manufacturers Standard Package