ISL8485EIBZ-T | ||
---|---|---|
DigiKey Part Number | ISL8485EIBZ-TTR-ND - Tape & Reel (TR) ISL8485EIBZ-TCT-ND - Cut Tape (CT) ISL8485EIBZ-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL8485EIBZ-T | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL8485EIBZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.37480 | ¥284.37 |
100 | ¥9.34470 | ¥934.47 |
250 | ¥8.73508 | ¥2,183.77 |
500 | ¥7.71942 | ¥3,859.71 |
1,000 | ¥6.09421 | ¥6,094.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.68793 | ¥14,219.82 |
5,000 | ¥5.40352 | ¥27,017.60 |
12,500 | ¥5.20039 | ¥65,004.87 |