ICL7660AIBAZA-T | |
---|---|
DigiKey Part Number | ICL7660AIBAZA-TTR-ND - Tape & Reel (TR) ICL7660AIBAZA-TCT-ND - Cut Tape (CT) ICL7660AIBAZA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7660AIBAZA-T |
Description | IC REG CHRG PUMP INV 45MA 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7660AIBAZA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.94100 | ¥149.41 |
25 | ¥14.09400 | ¥352.35 |
100 | ¥12.00950 | ¥1,200.95 |
250 | ¥11.27636 | ¥2,819.09 |
500 | ¥9.86682 | ¥4,933.41 |
1,000 | ¥8.17536 | ¥8,175.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.61154 | ¥19,028.85 |
5,000 | ¥7.32963 | ¥36,648.15 |