ISL8485ECBZ-T | |
---|---|
DigiKey Part Number | 20-ISL8485ECBZ-TTR-ND - Tape & Reel (TR) 20-ISL8485ECBZ-TCT-ND - Cut Tape (CT) 20-ISL8485ECBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8485ECBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8485ECBZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.51600 | ¥105.16 |
25 | ¥9.98240 | ¥249.56 |
100 | ¥8.20030 | ¥820.03 |
250 | ¥7.66556 | ¥1,916.39 |
500 | ¥6.77402 | ¥3,387.01 |
1,000 | ¥5.34798 | ¥5,347.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.99145 | ¥12,478.63 |
5,000 | ¥4.74188 | ¥23,709.40 |
12,500 | ¥4.56361 | ¥57,045.12 |