ISL84781IR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 3,226
Unit Price: ¥40.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 294
Unit Price: ¥69.21000
Datasheet
ISL84467IRTZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84781IR

DigiKey Part Number
ISL84781IR-ND
Manufacturer
Manufacturer Product Number
ISL84781IR
Description
IC MUX 8:1 750MOHM 16TQFN
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 750mOhm 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL84781IR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
120mOhm
Voltage - Supply, Single (V+)
1.6V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 23ns
-3db Bandwidth
-
Charge Injection
-39pC
Channel Capacitance (CS(off), CD(off))
65pF, 470pF
Current - Leakage (IS(off)) (Max)
4nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types