ISL84051IAZ-T | |
---|---|
DigiKey Part Number | 20-ISL84051IAZ-TTR-ND - Tape & Reel (TR) 20-ISL84051IAZ-TCT-ND - Cut Tape (CT) 20-ISL84051IAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL84051IAZ-T |
Description | IC MUX 8:1 100OHM 16QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84051IAZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 50ns, 40ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 21pF | |
Current - Leakage (IS(off)) (Max) | 2pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.75600 | ¥217.56 |
25 | ¥20.52160 | ¥513.04 |
100 | ¥17.48540 | ¥1,748.54 |
250 | ¥16.41812 | ¥4,104.53 |
500 | ¥14.36580 | ¥7,182.90 |
1,000 | ¥11.90317 | ¥11,903.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.08222 | ¥27,705.55 |
5,000 | ¥10.67177 | ¥53,358.85 |