MC100LVEP111FARG | |
---|---|
DigiKey Part Number | MC100LVEP111FARGOSTR-ND - Tape & Reel (TR) MC100LVEP111FARGOSCT-ND - Cut Tape (CT) MC100LVEP111FARGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEP111FARG |
Description | IC CLK BUFFER 2:10 3GHZ 32LQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP111FARG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, LVDS, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥48.13100 | ¥481.31 |
25 | ¥45.89360 | ¥1,147.34 |
100 | ¥39.84900 | ¥3,984.90 |
250 | ¥38.05788 | ¥9,514.47 |
500 | ¥34.69960 | ¥17,349.80 |
1,000 | ¥30.22230 | ¥30,222.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥29.10296 | ¥58,205.92 |