
CDCLVP111MVFREP | |
|---|---|
DigiKey Part Number | 296-42978-2-ND - Tape & Reel (TR) 296-42978-1-ND - Cut Tape (CT) 296-42978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP111MVFREP |
Description | IC CLK BUFFER 2:10 3.5GHZ 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3.5 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP111MVFREP Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 3.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M100LVEP111FATWG | onsemi | 85 | 488-M100LVEP111FATWGCT-ND | ¥57.89000 | Similar |
| MC100LVEP111FAG | onsemi | 457 | MC100LVEP111FAGOS-ND | ¥55.66000 | Similar |
| MC100LVEP111FARG | onsemi | 2,873 | MC100LVEP111FARGOSCT-ND | ¥55.16000 | Similar |
| PI6C4911510FAIE | Diodes Incorporated | 178 | PI6C4911510FAIE-ND | ¥27.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,529.57000 | ¥1,529.57 |
| 10 | ¥1,300.79000 | ¥13,007.90 |
| 25 | ¥1,243.67040 | ¥31,091.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1,273.54089 | ¥1,273,540.89 |








