
MC100LVEP111FARG | |
|---|---|
DigiKey Part Number | MC100LVEP111FARGOSTR-ND - Tape & Reel (TR) MC100LVEP111FARGOSCT-ND - Cut Tape (CT) MC100LVEP111FARGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEP111FARG |
Description | IC CLK BUFFER 2:10 3GHZ 32LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP111FARG Models |
Category | Input ECL, HSTL, LVDS, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVP111MVFREP | Texas Instruments | 5 | 296-42978-1-ND | ¥434.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.16000 | ¥55.16 |
| 10 | ¥42.40000 | ¥424.00 |
| 25 | ¥39.20960 | ¥980.24 |
| 100 | ¥35.70070 | ¥3,570.07 |
| 250 | ¥34.16336 | ¥8,540.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥30.29374 | ¥60,587.48 |



