
ISL81487EIPZ | |
|---|---|
DigiKey Part Number | ISL81487EIPZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL81487EIPZ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ISL81487EIPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.96000 | ¥11.96 |
| 10 | ¥8.71200 | ¥87.12 |
| 25 | ¥7.89240 | ¥197.31 |
| 100 | ¥6.98790 | ¥698.79 |
| 250 | ¥6.55680 | ¥1,639.20 |
| 500 | ¥6.29676 | ¥3,148.38 |
| 1,000 | ¥6.08276 | ¥6,082.76 |
| 3,000 | ¥5.81844 | ¥17,455.32 |
| 5,000 | ¥5.72070 | ¥28,603.50 |



