Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL32272EFVZ-T | |
|---|---|
DigiKey Part Number | 20-ISL32272EFVZ-TTR-ND - Tape & Reel (TR) 20-ISL32272EFVZ-TCT-ND - Cut Tape (CT) 20-ISL32272EFVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32272EFVZ-T |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32272EFVZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.66000 | ¥33.66 |
| 10 | ¥22.20300 | ¥222.03 |
| 25 | ¥19.22160 | ¥480.54 |
| 100 | ¥15.87240 | ¥1,587.24 |
| 250 | ¥14.24496 | ¥3,561.24 |
| 500 | ¥13.25196 | ¥6,625.98 |
| 1,000 | ¥12.42692 | ¥12,426.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.05326 | ¥30,133.15 |
| 5,000 | ¥11.81255 | ¥59,062.75 |



