ISL3176EIUZ | ||
---|---|---|
DigiKey Part Number | ISL3176EIUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL3176EIUZ | |
Description | IC TRANSCEIVER FULL 1/1 10MSOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL3176EIUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
980 | ¥8.89676 | ¥8,718.82 |
2,940 | ¥8.28315 | ¥24,352.46 |
4,900 | ¥7.97637 | ¥39,084.21 |
9,800 | ¥7.66958 | ¥75,161.88 |