
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADS1205IRGET | |
---|---|
DigiKey Part Number | 296-18193-2-ND - Tape & Reel (TR) 296-18193-1-ND - Cut Tape (CT) 296-18193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1205IRGET |
Description | IC MODULATOR 16BIT 40K 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 40k Serial 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1205IRGET Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 40k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
In-Stock: 358
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.78000 | ¥114.78 |
10 | ¥90.51300 | ¥905.13 |
25 | ¥84.45440 | ¥2,111.36 |
100 | ¥77.79390 | ¥7,779.39 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥74.61868 | ¥18,654.67 |
500 | ¥72.70536 | ¥36,352.68 |
750 | ¥71.74717 | ¥53,810.38 |
You May Also Be Interested InSee All
15 Items