ISL3171EIUZ-T | ||
---|---|---|
DigiKey Part Number | 20-ISL3171EIUZ-TTR-ND - Tape & Reel (TR) 20-ISL3171EIUZ-TCT-ND - Cut Tape (CT) 20-ISL3171EIUZ-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL3171EIUZ-T | |
Description | IC TRANSCEIVER FULL 1/1 8MSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL3171EIUZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.89000 | ¥17.89 |
10 | ¥16.10500 | ¥161.05 |
25 | ¥15.18960 | ¥379.74 |
100 | ¥12.94270 | ¥1,294.27 |
250 | ¥12.15248 | ¥3,038.12 |
500 | ¥10.63350 | ¥5,316.75 |
1,000 | ¥8.81055 | ¥8,810.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.20294 | ¥20,507.35 |
5,000 | ¥7.89912 | ¥39,495.60 |