MC100LVELT20DG | ||
---|---|---|
DigiKey Part Number | MC100LVELT20DGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC100LVELT20DG | |
Description | IC TRANSLTR UNIDIRECTIONAL 8SOIC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC100LVELT20DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.91000 | ¥49.91 |
10 | ¥44.80700 | ¥448.07 |
98 | ¥34.83020 | ¥3,413.36 |
294 | ¥31.25333 | ¥9,188.48 |
588 | ¥30.12384 | ¥17,712.82 |
1,078 | ¥25.04042 | ¥26,993.57 |
2,548 | ¥24.09904 | ¥61,404.35 |