


LTC1968CMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1968CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1968CMS8#PBF |
Description | IC RMS TO DC CONVERTER 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1968CMS8#PBF Models |
Category | Voltage - Supply 5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Current - Supply 2.3 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.14000 | ¥112.14 |
| 10 | ¥88.29900 | ¥882.99 |
| 50 | ¥78.74860 | ¥3,937.43 |
| 100 | ¥75.79120 | ¥7,579.12 |
| 250 | ¥72.66844 | ¥18,167.11 |
| 500 | ¥70.78638 | ¥35,393.19 |
| 1,000 | ¥69.23765 | ¥69,237.65 |





