ISL6745AAUZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3170EIUZ-T

DigiKey Part Number
20-ISL3170EIUZ-TTR-ND - Tape & Reel (TR)
20-ISL3170EIUZ-TCT-ND - Cut Tape (CT)
20-ISL3170EIUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3170EIUZ-T
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL3170EIUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,247
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.62000¥16.62
10¥12.28000¥122.80
25¥11.18680¥279.67
100¥9.98700¥998.70
250¥9.41496¥2,353.74
500¥9.06994¥4,534.97
1,000¥8.78580¥8,785.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.48595¥21,214.88
5,000¥8.30525¥41,526.25
7,500¥8.21475¥61,610.62
Manufacturers Standard Package