ISL6745AAUZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL6745AAUZ
10-MSOP

ISL3153EIUZ

DigiKey Part Number
ISL3153EIUZ-ND
Manufacturer
Manufacturer Product Number
ISL3153EIUZ
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL3153EIUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
1Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Factory Stock: 2,940
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.05000¥18.05
10¥13.33900¥133.39
25¥12.15160¥303.79
100¥10.84830¥1,084.83
250¥10.22684¥2,556.71
980¥9.55160¥9,360.57
1,960¥9.29624¥18,220.63
2,940¥9.16838¥26,955.04
5,880¥8.98084¥52,807.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.