
ISL28134FHZ-T7A | |
|---|---|
DigiKey Part Number | ISL28134FHZ-T7ATR-ND - Tape & Reel (TR) ISL28134FHZ-T7ACT-ND - Cut Tape (CT) ISL28134FHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28134FHZ-T7A |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL28134FHZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 120 pA | |
Voltage - Input Offset | 0.2 µV | |
Current - Supply | 675µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.25 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.70000 | ¥38.70 |
| 10 | ¥29.39000 | ¥293.90 |
| 25 | ¥27.07080 | ¥676.77 |
| 100 | ¥24.52140 | ¥2,452.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥19.80996 | ¥4,952.49 |
| 500 | ¥19.63996 | ¥9,819.98 |





