Similar
Similar
Similar
Similar

ICL7621DCBAZ-T | |
|---|---|
DigiKey Part Number | ICL7621DCBAZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL7621DCBAZ-T |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7621DCBAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 480 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 15 mV | |
Current - Supply | 100µA (x2 Channels) | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.37897 | ¥38,447.43 |
| 5,000 | ¥15.08521 | ¥75,426.05 |




