ICL3243EIVZ-T | |
---|---|
DigiKey Part Number | ICL3243EIVZ-TTR-ND - Tape & Reel (TR) ICL3243EIVZ-TCT-ND - Cut Tape (CT) ICL3243EIVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3243EIVZ-T |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3243EIVZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.13900 | ¥151.39 |
25 | ¥14.28200 | ¥357.05 |
100 | ¥12.16790 | ¥1,216.79 |
250 | ¥11.42488 | ¥2,856.22 |
500 | ¥10.05710 | ¥5,028.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.05710 | ¥25,142.75 |