
ST3243EBTR | |
|---|---|
DigiKey Part Number | 497-2078-2-ND - Tape & Reel (TR) 497-2078-1-ND - Cut Tape (CT) 497-2078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3243EBTR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3243EBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| 10 | ¥16.69700 | ¥166.97 |
| 25 | ¥15.26960 | ¥381.74 |
| 100 | ¥13.69760 | ¥1,369.76 |
| 250 | ¥12.94752 | ¥3,236.88 |
| 500 | ¥12.65524 | ¥6,327.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.97862 | ¥27,446.55 |
| 5,000 | ¥10.75440 | ¥53,772.00 |
| 7,500 | ¥10.64210 | ¥79,815.75 |










