
STPS15L45CB | |
|---|---|
DigiKey Part Number | 497-STPS15L45CB-ND |
Manufacturer | |
Manufacturer Product Number | STPS15L45CB |
Description | DIODE ARRAY SCHOTT 45V 7.5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS15L45CB Models |
Category | Voltage - Forward (Vf) (Max) @ If 520 mV @ 7.5 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) (per Diode) 7.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 75 | ¥4.71507 | ¥353.63 |
| 150 | ¥4.19953 | ¥629.93 |
| 225 | ¥3.93613 | ¥885.63 |
| 375 | ¥3.64013 | ¥1,365.05 |
| 525 | ¥3.46457 | ¥1,818.90 |
| 750 | ¥3.29388 | ¥2,470.41 |




