Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3243EIPWR | |
|---|---|
DigiKey Part Number | 296-19810-2-ND - Tape & Reel (TR) 296-19810-1-ND - Cut Tape (CT) 296-19810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243EIPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243EIPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243EIPWRE4 | Texas Instruments | 0 | MAX3243EIPWRE4-ND | ¥5.19100 | Parametric Equivalent |
| MAX3243EIPWRG4 | Texas Instruments | 0 | MAX3243EIPWRG4-ND | ¥5.19100 | Parametric Equivalent |
| TRS3243EIPWR | Texas Instruments | 3,535 | 296-22607-1-ND | ¥18.52000 | Parametric Equivalent |
| TRS3243EIPWRG4 | Texas Instruments | 0 | TRS3243EIPWRG4-ND | ¥8.48502 | Parametric Equivalent |
| ICL3243EIVZ | Renesas Electronics Corporation | 5,484 | 20-ICL3243EIVZ-ND | ¥23.10000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.49000 | ¥21.49 |
| 10 | ¥15.94500 | ¥159.45 |
| 25 | ¥14.55720 | ¥363.93 |
| 100 | ¥13.03000 | ¥1,303.00 |
| 250 | ¥12.30156 | ¥3,075.39 |
| 500 | ¥11.95814 | ¥5,979.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.20359 | ¥22,407.18 |
| 4,000 | ¥10.95882 | ¥43,835.28 |
| 6,000 | ¥10.83627 | ¥65,017.62 |














