
TRS3243EIPWR | |
|---|---|
DigiKey Part Number | 296-22607-2-ND - Tape & Reel (TR) 296-22607-1-ND - Cut Tape (CT) 296-22607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3243EIPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243EIPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3243EIVZ | Renesas Electronics Corporation | 5,484 | 20-ICL3243EIVZ-ND | ¥3,944.00000 | Direct |
| ICL3243EIVZ-T | Renesas Electronics Corporation | 6,418 | ICL3243EIVZ-TCT-ND | ¥4,556.00000 | Direct |
| ICL3243ECAZ | Renesas Electronics Corporation | 1,977 | ICL3243ECAZ-ND | ¥4,189.00000 | Similar |
| ICL3243ECAZ-T | Renesas Electronics Corporation | 3,469 | ICL3243ECAZ-TCT-ND | ¥4,189.00000 | Similar |
| ICL3243EIAZ | Renesas Electronics Corporation | 2,440 | ICL3243EIAZ-ND | ¥4,189.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 10 | ¥13.70300 | ¥137.03 |
| 25 | ¥12.49440 | ¥312.36 |
| 100 | ¥11.17030 | ¥1,117.03 |
| 250 | ¥10.53796 | ¥2,634.49 |
| 500 | ¥10.21112 | ¥5,105.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥10.37707 | ¥20,754.14 |
| 4,000 | ¥10.14716 | ¥40,588.64 |
| 6,000 | ¥10.03198 | ¥60,191.88 |


