
THVD1512DGSR | |
|---|---|
DigiKey Part Number | 296-51652-2-ND - Tape & Reel (TR) 296-51652-1-ND - Cut Tape (CT) 296-51652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1512DGSR |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD1512DGSR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-VSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥13.21500 | ¥132.15 |
| 25 | ¥12.04760 | ¥301.19 |
| 100 | ¥10.76260 | ¥1,076.26 |
| 250 | ¥10.14960 | ¥2,537.40 |
| 500 | ¥9.81880 | ¥4,909.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.63314 | ¥19,082.85 |
| 5,000 | ¥7.46657 | ¥37,332.85 |
| 7,500 | ¥7.38310 | ¥55,373.25 |










