FS1012-1100-NG | ||
---|---|---|
DigiKey Part Number | 800-3790-ND | |
Manufacturer | ||
Manufacturer Product Number | FS1012-1100-NG | |
Description | THERMAL MASS FLOW SENSOR | |
Customer Reference | ||
Detailed Description | Gas Flow Sensor 0 ~ 10 SLPM Male, 0.232" (5.90mm) Plastic | |
Datasheet | Datasheet | |
EDA/CAD Models | FS1012-1100-NG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Sensing Range | 0 ~ 10 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 3V ~ 5.6V | |
Port Size | Male, 0.232" (5.90mm) | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.22000 | ¥344.22 |
10 | ¥286.85900 | ¥2,868.59 |
30 | ¥254.07933 | ¥7,622.38 |
80 | ¥245.88225 | ¥19,670.58 |