
ISL28130FHZ-T7A | |
|---|---|
DigiKey Part Number | ISL28130FHZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28130FHZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ISL28130FHZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.14528 | ¥2,536.32 |
| 500 | ¥9.77814 | ¥4,889.07 |
| 750 | ¥9.59423 | ¥7,195.67 |
| 1,250 | ¥9.39046 | ¥11,738.07 |
| 1,750 | ¥9.27134 | ¥16,224.85 |
| 2,500 | ¥9.15680 | ¥22,892.00 |
| 6,250 | ¥8.91011 | ¥55,688.19 |





