
AT45DB021E-MHN-T | |
|---|---|
DigiKey Part Number | 1695-AT45DB021E-MHN-TTR-ND - Tape & Reel (TR) 1695-AT45DB021E-MHN-TCT-ND - Cut Tape (CT) 1695-AT45DB021E-MHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-MHN-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-MHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.73000 | ¥12.73 |
| 10 | ¥11.91600 | ¥119.16 |
| 25 | ¥11.58400 | ¥289.60 |
| 50 | ¥11.32920 | ¥566.46 |
| 100 | ¥11.07200 | ¥1,107.20 |
| 250 | ¥10.73144 | ¥2,682.86 |
| 500 | ¥10.47442 | ¥5,237.21 |
| 1,000 | ¥10.21906 | ¥10,219.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥9.57169 | ¥57,430.14 |











