9FGV0841AKILF | ||
---|---|---|
DigiKey Part Number | 800-3271-ND | |
Manufacturer | ||
Manufacturer Product Number | 9FGV0841AKILF | |
Description | IC CLOCK GENERATOR 48VFQPN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 48-VFQFPN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥32.75500 | ¥327.55 |
25 | ¥30.96880 | ¥774.22 |
80 | ¥26.83938 | ¥2,147.15 |
230 | ¥25.46291 | ¥5,856.47 |
490 | ¥22.84796 | ¥11,195.50 |
980 | ¥19.26935 | ¥18,883.96 |
2,450 | ¥18.30584 | ¥44,849.31 |