5P49V6965A000NLGI | ||
---|---|---|
DigiKey Part Number | 800-3818-ND | |
Manufacturer | ||
Manufacturer Product Number | 5P49V6965A000NLGI | |
Description | IC CLOCK GENERATOR 24QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
10 | ¥44.74100 | ¥447.41 |
25 | ¥42.66240 | ¥1,066.56 |
80 | ¥37.04463 | ¥2,963.57 |
230 | ¥35.37943 | ¥8,137.27 |
490 | ¥32.25788 | ¥15,806.36 |
980 | ¥28.09557 | ¥27,533.66 |
2,450 | ¥27.05496 | ¥66,284.65 |