9DB403DGILF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FG104EGILF

DigiKey Part Number
800-2929-5-ND
Manufacturer
Manufacturer Product Number
9FG104EGILF
Description
IC CLK GEN FREQ TIMING 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Intel CPU Server, PCI Express (PCIe), SATA IC 400MHz 1 Output 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel CPU Server, PCI Express (PCIe), SATA
Input
Clock, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,292
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.93000¥51.93
10¥40.04500¥400.45
50¥35.29160¥1,764.58
100¥33.81850¥3,381.85
250¥32.50788¥8,126.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.