80RWM6050BALGI | |
---|---|
DigiKey Part Number | 800-80RWM6050BALGI-ND |
Manufacturer | |
Manufacturer Product Number | 80RWM6050BALGI |
Description | IC RF TXRX WIFI 484FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11ad, LTE 484-BFBGA, FCBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, DBPSK, QPSK | |
Frequency | - | |
Data Rate (Max) | 10Gbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | GPIO, I2C, JTAG, SPI, UART | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 484-BFBGA, FCBGA | |
Supplier Device Package | 484-FCBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥856.86119 | ¥71,976.34 |