SIP32102DB-T1-GE1 | ||
---|---|---|
DigiKey Part Number | SIP32102DB-T1-GE1TR-ND - Tape & Reel (TR) SIP32102DB-T1-GE1CT-ND - Cut Tape (CT) SIP32102DB-T1-GE1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIP32102DB-T1-GE1 | |
Description | IC PWR SWITCH P-CHAN 1:1 12WCSP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 7A 12-WCSP (1.71x1.31) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 6.5mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WCSP (1.71x1.31) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.92000 | ¥69.20 |
25 | ¥6.56760 | ¥164.19 |
100 | ¥5.39600 | ¥539.60 |
250 | ¥5.04384 | ¥1,260.96 |
500 | ¥4.45752 | ¥2,228.76 |
1,000 | ¥4.13029 | ¥4,130.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.13034 | ¥12,391.02 |