PCF2129AT/2,518 | ||
---|---|---|
DigiKey Part Number | 568-9817-2-ND - Tape & Reel (TR) 568-9817-1-ND - Cut Tape (CT) 568-9817-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCF2129AT/2,518 | |
Description | IC RTC CLOCK/CALENDAR I2C 20SO | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, TCXO/Crystal, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 4.2V | |
Voltage - Supply, Battery | 1.8V ~ 4.2V | |
Current - Timekeeping (Max) | 1.5µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥43.98600 | ¥439.86 |
25 | ¥41.58520 | ¥1,039.63 |
100 | ¥36.03900 | ¥3,603.90 |
250 | ¥34.19096 | ¥8,547.74 |
500 | ¥30.67948 | ¥15,339.74 |
1,000 | ¥25.87430 | ¥25,874.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.58055 | ¥49,161.10 |