TOP243GN-TL | ||
---|---|---|
DigiKey Part Number | 596-1068-2-ND - Tape & Reel (TR) 596-1068-1-ND - Cut Tape (CT) 596-1068-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TOP243GN-TL | |
Description | IC OFFLINE SWITCH FLYBACK 8SMD | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz SMD-8B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 66.5% | |
Frequency - Switching | 66kHz ~ 132kHz | |
Power (Watts) | 25 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | SMD-8B | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
100 | ¥14.56580 | ¥1,456.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.39620 | ¥12,396.20 |