


UA78M33CDCYRG3 | |
|---|---|
DigiKey Part Number | 296-50458-2-ND - Tape & Reel (TR) 296-50458-1-ND - Cut Tape (CT) 296-50458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M33CDCYRG3 |
Description | IC REG LIN 3.3V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M33CDCYRG3 Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.09000 | ¥6.09 |
| 10 | ¥4.28800 | ¥42.88 |
| 25 | ¥3.84600 | ¥96.15 |
| 100 | ¥3.36090 | ¥336.09 |
| 250 | ¥3.12920 | ¥782.30 |
| 500 | ¥2.98972 | ¥1,494.86 |
| 1,000 | ¥2.87467 | ¥2,874.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.75322 | ¥6,883.05 |
| 5,000 | ¥2.68007 | ¥13,400.35 |
| 7,500 | ¥2.64342 | ¥19,825.65 |
| 12,500 | ¥2.60282 | ¥32,535.25 |
| 17,500 | ¥2.57910 | ¥45,134.25 |
| 25,000 | ¥2.55627 | ¥63,906.75 |


