AS169-73LF | ||
---|---|---|
DigiKey Part Number | 863-1002-2-ND - Tape & Reel (TR) 863-1002-1-ND - Cut Tape (CT) 863-1002-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS169-73LF | |
Description | IC RF SWITCH SPDT 2.5GHZ SOT6 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC 802.11b/g Bluetooth SPDT 2.5 GHz 50Ohm SOT-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11b/g Bluetooth | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 300KHz ~ 2.5GHz | |
Isolation | 24dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 2.5GHz | |
P1dB | 34dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.30000 | ¥11.30 |
10 | ¥10.07300 | ¥100.73 |
25 | ¥9.56400 | ¥239.10 |
100 | ¥7.85670 | ¥785.67 |
250 | ¥7.34416 | ¥1,836.04 |
500 | ¥6.49006 | ¥3,245.03 |
1,000 | ¥5.12375 | ¥5,123.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.78216 | ¥14,346.48 |
6,000 | ¥4.54306 | ¥27,258.36 |
15,000 | ¥4.37227 | ¥65,584.05 |