RELV4-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELV4-16
Navigating the Complexities of AC/DC Designs and Specifications

RELV4-16

DigiKey Part Number
945-2418-ND
Manufacturer
Manufacturer Product Number
RELV4-16
Description
AC/DC CONVERTER 16V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 16V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
16V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
200 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3.75 kV
Efficiency
68%
Operating Temperature
-20°C ~ 45°C
Features
IP20
Mounting Type
Chassis Mount
Size / Dimension
4.41" L x 1.65" W x 0.94" H (112.0mm x 42.0mm x 24.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥335.82000¥335.82
5¥323.36800¥1,616.84
10¥318.11800¥3,181.18
25¥311.30520¥7,782.63
50¥306.23780¥15,311.89
100¥301.24720¥30,124.72
250¥294.76804¥73,692.01
Manufacturers Standard Package