
REC30K-4805SZ | |
|---|---|
DigiKey Part Number | 945-REC30K-4805SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC30K-4805SZ |
Description | 30W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC30K-4805SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥203.68000 | ¥203.68 |
| 5 | ¥196.10200 | ¥980.51 |
| 10 | ¥192.91800 | ¥1,929.18 |
| 25 | ¥188.79160 | ¥4,719.79 |
| 50 | ¥185.72200 | ¥9,286.10 |
| 100 | ¥182.69790 | ¥18,269.79 |
| 250 | ¥178.77008 | ¥44,692.52 |
| 500 | ¥158.11266 | ¥79,056.33 |











