



RAC02-24SGB | |
|---|---|
DigiKey Part Number | 945-3219-ND |
Manufacturer | |
Manufacturer Product Number | RAC02-24SGB |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC02-24SGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | |
Approval Agency | CE, cURus, FCC | |
Line Regulation | ±2% | |
Load Regulation | ±6% | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.48000 | ¥78.48 |
| 5 | ¥74.70600 | ¥373.53 |
| 10 | ¥73.16000 | ¥731.60 |
| 25 | ¥71.15720 | ¥1,778.93 |
| 50 | ¥69.67840 | ¥3,483.92 |
| 100 | ¥68.22960 | ¥6,822.96 |
| 250 | ¥66.36240 | ¥16,590.60 |
| 500 | ¥64.98336 | ¥32,491.68 |











