
SC0622 | |
|---|---|
DigiKey Part Number | 2648-SC0622-ND |
Manufacturer | |
Manufacturer Product Number | SC0622 |
Description | RASPBERRY PI BUILD HAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LEGO LPF2 to Raspberry Pi Interconnect Adapter (Interposer) Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interconnect Adapter (Interposer) | |
Function | LEGO LPF2 to Raspberry Pi | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | Python | |
Interconnect System | LEGO LPF2, Raspberry Pi HAT (40 pin) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥206.74000 | ¥206.74 |










