
SC0054 | |
|---|---|
DigiKey Part Number | 1690-1027-ND |
Manufacturer | |
Manufacturer Product Number | SC0054 |
Description | RASPBERRY PI TV UHAT DVB ONLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Receiver Wireless (RF/RFID) Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Wireless (RF/RFID) | |
Function | Receiver | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.80000 | ¥177.80 |










