RST-W1B6-10808-22M-FY-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RST-W2-P-110-SMA-H

DigiKey Part Number
2151-RST-W2-P-110-SMA-H-ND
Manufacturer
Manufacturer Product Number
RST-W2-P-110-SMA-H
Description
RFANT 2400-2483MHZ 4G SMA RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4415GHz
Frequency Range
2.4GHz ~ 2.483GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
4.15dBi
Power - Max
30 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.331" (110.00mm)
Applications
4G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.61000¥28.61
10¥21.55000¥215.50
25¥19.77080¥494.27
100¥17.81980¥1,781.98
300¥16.73077¥5,019.23
500¥16.32804¥8,164.02
1,000¥15.86636¥15,866.36
2,500¥15.37897¥38,447.43
5,000¥15.08521¥75,426.05
Manufacturers Standard Package