8242 | ||
---|---|---|
DigiKey Part Number | 469-1068-ND | |
Manufacturer | ||
Manufacturer Product Number | 8242 | |
Description | MAGNET 0.750"D X 0.125"THICK RND | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.750" Dia x 0.125" H (19.0mm x 3.18mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Round | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 12100G (Surface Gauss) | |
Size | 0.750" Dia x 0.125" H (19.0mm x 3.18mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥17.06000 | ¥170.60 |
25 | ¥13.84520 | ¥346.13 |
50 | ¥12.87780 | ¥643.89 |
100 | ¥12.23350 | ¥1,223.35 |
500 | ¥10.30222 | ¥5,151.11 |
1,000 | ¥9.65832 | ¥9,658.32 |
5,000 | ¥9.01444 | ¥45,072.20 |